Part Details for 15KR85 by Eaton Corporation
Overview of 15KR85 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 15KR85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15KR85
|
Avnet Americas | Cylindrical House Service Cut-Out Fuse Link 415VAC 15A - Bulk (Alt: 15KR85) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$50.1376 / $55.6214 | Buy Now |
DISTI #
504-15KR85
|
Mouser Electronics | Specialty Fuses 15A 415VAC RoHS: Compliant | 0 |
|
$55.3700 / $71.2000 | Order Now |
DISTI #
15KR85
|
Avnet Americas | Cylindrical House Service Cut-Out Fuse Link 415VAC 15A - Bulk (Alt: 15KR85) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$50.1376 / $55.6214 | Buy Now |
Part Details for 15KR85
15KR85 CAD Models
15KR85 Part Data Attributes:
|
15KR85
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
15KR85
Eaton Corporation
Electric Fuse, 15A, 415VAC, 33000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 57 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 53 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 33000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 415 V | |
Reference Standard | BS | |
Surface Mount | NO | |
Terminal Shape | END CAP |