Part Details for 15ME216CT by Superior Electric
Overview of 15ME216CT by Superior Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15ME216CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K0080
|
Newark | Motor Driven, 15 Sec. 120V/60Hz Motor, 1 Deck, Screened W/Terminal Box Construction, 1?, 240V, 3.5A |Superior Electric 15ME216CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,020.6400 / $4,279.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,280.4700 / $2,926.6500 | Buy Now |