Part Details for 15NLE2200E by Littelfuse Inc
Overview of 15NLE2200E by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for 15NLE2200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2352
|
Newark | Fus 15.5Kv Mv E-Rated 200E/Box |Littelfuse 15NLE2200E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,446.1400 / $1,549.3100 | Buy Now |
DISTI #
15NLE2200E-ND
|
DigiKey | FUSE CARTRIDGE 200A 15.5KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-15NLE2200E
|
Mouser Electronics | Specialty Fuses 200A 15500VAC 60kA@15.5kV INT RoHS: Not Compliant | 0 |
|
$2,089.4200 | Order Now |
|
Onlinecomponents.com | Fus 15.5Kv Mv E-Rated 200E RoHS: Compliant | 0 |
|
$2,337.1900 / $2,507.7400 | Buy Now |
DISTI #
15NLE2200E
|
TTI | Specialty Fuses 200A 15500VAC 60kA@15.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 200A 15.5KVAC | 0 |
|
$3,392.7600 / $3,460.6152 | RFQ |
Part Details for 15NLE2200E
15NLE2200E CAD Models
15NLE2200E Part Data Attributes
|
15NLE2200E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15NLE2200E
Littelfuse Inc
ELECTRIC FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | MEDIUM | |
Body Height | 606.43 mm | |
Body Length or Diameter | 162.1 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 60000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 600 s |