Part Details for 15PSI-G-4V by Amphenol Corporation
Overview of 15PSI-G-4V by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15PSI-G-4V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-15PSIG4V
|
Mouser Electronics | Board Mount Pressure Sensors 0-15 psig 4V 2 ports 4.5 to 5.5VDC suppl RoHS: Compliant | 7 |
|
$95.8800 / $123.2900 | Buy Now |
Part Details for 15PSI-G-4V
15PSI-G-4V CAD Models
15PSI-G-4V Part Data Attributes
|
15PSI-G-4V
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
15PSI-G-4V
Amphenol Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 12.19 mm | |
Body Height | 27.43 mm | |
Body Length or Diameter | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.25V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 3.90-4.10V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | PIN |