Part Details for 15RBA4-400E by Eaton Cutler-Hammer
Overview of 15RBA4-400E by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7400EDZ | Analog Devices | EVALUATION BOARD I.C. | |
LTC3400ES6-1#TRMPBF | Analog Devices | 600mA, 1.2MHz uP Sync Boost Co | |
LTC3400ES6#TRPBF | Analog Devices | 600mA, 1.2MHz uP Sync Boost Co |
Price & Stock for 15RBA4-400E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44K6210
|
Newark | Fuse, Rba 400 15Kv 400E |Eaton Cutler Hammer 15RBA4-400E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$758.3800 | Buy Now |
DISTI #
71833002
|
RS | 15.5 MAX KV, RBA-400, 400E, EXPULSION FUSE REFILL | Eaton - Cutler Hammer 15RBA4-400E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$689.3700 / $765.9600 | RFQ |