Part Details for 15SH-B-03-TR-SMT-T/R by Adam Technologies Inc
Overview of 15SH-B-03-TR-SMT-T/R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 15SH-B-03-TR-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-15SH-B-03-TR-SMT-T/RCT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 1.5MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2905 In Stock |
|
$0.1822 / $0.9100 | Buy Now |
DISTI #
737-15SHB03TRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 3POS 1.5MM RoHS: Compliant | 0 |
|
$0.3420 / $0.3460 | Order Now |
DISTI #
74894941
|
RS | Connector, header, SMD right angle, 3 position, 1.5MM | Adam Tech 15SH-B-03-TR-SMT-T/R RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3490 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD Right Angle 3Pos 1.5mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3030 / $0.6347 | Buy Now |