Part Details for 15SRBX8-Q by TE Connectivity
Overview of 15SRBX8-Q by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15SRBX8-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8575
|
Newark | 15Srbx8-Q=F8287A |Corcom Te Connectivity 15SRBX8-Q Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $4.2200 | Buy Now |
DISTI #
17R3696
|
Newark | 15Srbx8-Q=F8287A |Corcom Te Connectivity 15SRBX8-Q Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $4.0600 | Buy Now |
DISTI #
CCM1855-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
40 In Stock |
|
$3.2179 / $5.9600 | Buy Now |
DISTI #
5-1609987-7
|
Avnet Americas | Cable Assembly Wire Lead 0.101m 3 POS Filtered Power M - Bulk (Alt: 5-1609987-7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$2.7848 / $3.3512 | Buy Now |
DISTI #
592-15SRBX8-Q
|
Mouser Electronics | AC Power Entry Modules 33pF 15A @ 250V SLIDE-IN MOUNTING RoHS: Compliant | 0 |
|
$3.4500 / $5.9400 | Order Now |
DISTI #
COR15SRBX8-Q
|
Heilind Electronics | 15SRBX8-Q=F8287A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Wire Lead 0.101m 3 POS Filtered Power M RoHS: Compliant | 0 |
|
$2.2400 / $3.3500 | Buy Now |
DISTI #
COR15SRBX8-Q
|
Interstate Connecting Components | 15SRBX8-Q=F8287A | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 15SRBX8-Q
|
PEI Genesis | Mains Power Connector 115/230 | 0 |
|
Buy Now | |
DISTI #
000000000002763206
|
Sager | AC Power Entry Modules 33pF 15A @ 250V SLIDE-IN MOUNTING Min Qty: 40 | 0 |
|
$2.7400 / $3.6300 | Buy Now |
Part Details for 15SRBX8-Q
15SRBX8-Q CAD Models
15SRBX8-Q Part Data Attributes
|
15SRBX8-Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15SRBX8-Q
TE Connectivity
Mains Power Connector, 115/230VAC, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Additional Feature | STANDARS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |