Part Details for 15W47 by Arrow Hart
Overview of 15W47 by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15W47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70862858
|
RS | Plug yellow 2 pole 3 wire grounding 15A 125V NEMA 5-15 | Arrow Hart 15W47 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 74 |
|
$30.6200 / $39.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1100 / $65.4000 | Buy Now |