Part Details for 15W47 by Molex
Overview of 15W47 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15W47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-15W47-ND
|
DigiKey | AC Power Plugs & Receptacles ECT Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
154 In Stock |
|
$39.7800 / $41.4200 | Buy Now |
DISTI #
1301460060
|
Avnet Americas | Power Entry Connector, Cord Grip, 2P3W, NEMA 5-15, 15 A, Yellow, 125 V, Watertite - Bulk (Alt: 1301460060) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 15W47
|
PEI Genesis | AC Power Plugs & Receptacles | 0 |
|
Buy Now |