Part Details for 15W47GCM by Molex
Overview of 15W47GCM by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 15W47GCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0266
|
Newark | 5-15R Watertite Conn/Gcm Clearsiliconeho |Molex 15W47GCM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$84.3800 / $103.5900 | Buy Now |
DISTI #
72C9554
|
Newark | Watertight Connector |Molex 15W47GCM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7800 / $93.9100 | Buy Now |
DISTI #
2266-15W47GCM-ND
|
DigiKey | WATERTITE EXTREME GROUND FAULT M Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$83.6200 | Buy Now |
DISTI #
Molex 15W47GCM
|
PEI Genesis | Mains Power Connector | 23 |
|
Buy Now | |
DISTI #
10209259
|
TestEquity LLC | Molex 15W47GCM 5-15R Watertite Conn/Gcm Clearsiliconeho | 1 |
|
$83.6400 | Buy Now |
Part Details for 15W47GCM
15W47GCM CAD Models
15W47GCM Part Data Attributes
|
15W47GCM
Molex
Buy Now
Datasheet
|
Compare Parts:
15W47GCM
Molex
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 15W47GCM
This table gives cross-reference parts and alternative options found for 15W47GCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15W47GCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15W47GCM | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, | Legrand North America LLC | 15W47GCM vs 15W47GCM |
15W33GCM | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, | Legrand North America LLC | 15W47GCM vs 15W33GCM |