There are no models available for this part yet.
Overview of 15W47H by Hubbell Wiring Device-Kellems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 15W47H by Hubbell Wiring Device-Kellems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50T8962
|
Newark | Electrical Ac Power Connector, Receptacle, 15A, Connector Type:Electrical Ac Power, Current Rating:15A, Connector Colour:Yellow, Connector Body Material:Thermoplastic Body, Voltage Rating Vac:125V, Product Range:-, Gender:Receptacle Rohs Compliant: Yes |Hubbell Wiring Devices 15W47H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
000000000003158072
|
Sager | Hubbell | 0 |
|
Buy Now |