Part Details for 16 T5 / 400 AP by OPTIBELT GmbH
Overview of 16 T5 / 400 AP by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16 T5 / 400 AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-T5/400-AP
|
TME | Timing belt, T5, W: 16mm, Lw: 400mm, -30÷80°C, ALPHA POWER Min Qty: 1 | 0 |
|
$14.5800 / $16.6700 | RFQ |