There are no models available for this part yet.
Overview of 16-005-152FB by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 16-005-152FB by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16-005-152FB-ND
|
DigiKey | CABLE JUMPER 16POS 2.54MM 5" Min Qty: 57 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4437 | Buy Now | |
DISTI #
535-16-005-152FB
|
Mouser Electronics | FFC / FPC Jumper Cables FUSION BONDED CABLE 16 CONDUCTORS RoHS: Compliant | 0 |
|
$6.9400 / $7.9400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$7.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0900 / $8.6600 | Buy Now | ||
Quest Components | INTERCONNECTION DEVICE | 413 |
|
$2.5200 / $6.3000 | Buy Now |
CAD Models for 16-005-152FB by Aries Electronics Inc
Part Data Attributes for 16-005-152FB by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|