There are no models available for this part yet.
Overview of 16-006-172P by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA0172PWP | Texas Instruments | Stereo Class-AB Audio Amplifier with Stereo Headphone Drive and I<sup>2</sup>C Control 24-HTSSOP -40 to 85 | |
TPA0172PWPR | Texas Instruments | Stereo Class-AB Audio Amplifier with Stereo Headphone Drive and I<sup>2</sup>C Control 24-HTSSOP -40 to 85 |
Price & Stock for 16-006-172P by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16-006-172P-ND
|
DigiKey | CABLE 16POS .100 JUMPER 6 INCH Min Qty: 57 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4437 | Buy Now | |
DISTI #
535-16-006-172P
|
Mouser Electronics | FFC / FPC Jumper Cables FLAT PIN STAKED FLEX MALE/FEMALE TIN END RoHS: Compliant | 0 |
|
$6.7500 / $8.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$7.3400 | Buy Now | ||
Onlinecomponents.com | Flat Pin-Staked Flex Jumperm - 16 Position - 6.00" (152.40mm) Cable Length - 0.100" (2.54mm) Pitch. RoHS: Compliant |
25 In Stock |
|
$4.9400 / $8.0600 | Buy Now | ||
Master Electronics | Flat Pin-Staked Flex Jumperm - 16 Position - 6.00" (152.40mm) Cable Length - 0.100" (2.54mm) Pitch. RoHS: Compliant |
25 In Stock |
|
$4.9400 / $8.0600 | Buy Now |
CAD Models for 16-006-172P by Aries Electronics Inc
Part Data Attributes for 16-006-172P by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
ARIES
|
Body Breadth
|
0.1 inch
|
Body Length
|
1.6 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE46
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
26 AWG
|