Part Details for 16-1993-01AQO by Micron Technology Inc
Overview of 16-1993-01AQO by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1993CUD-2#PBF | Analog Devices | 800MHz L Dist, L N Diff Amp AD | |
LT1993IUD-4#TRPBF | Analog Devices | 900MHz L Dist, L N Diff Amp/AD | |
LT1993CUD-2#TRPBF | Analog Devices | 800MHz L Dist, L N Diff Amp AD |
Price & Stock for 16-1993-01AQO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-1993-01AQO
|
Avnet Americas | NUM, TE28F128J3D75E AG, 3200 (Alt: 16-1993-01AQO) | 0 |
|
$3.9116 | Buy Now |