Part Details for 16-3503-21 by Aries Electronics Inc
Overview of 16-3503-21 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-302MEB | Coilcraft Inc | General Purpose Inductor, | |
CST4835-030E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
E3503-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 16-3503-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-3503-21-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 37 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8965 | Buy Now |
DISTI #
535-16-3503-21
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$10.5100 / $12.0700 | Order Now |
|
Future Electronics | 16 Position Lo-Pro Wire Wrap DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$11.3300 / $11.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9000 / $11.9900 | Buy Now |
Part Details for 16-3503-21
16-3503-21 CAD Models
16-3503-21 Part Data Attributes
|
16-3503-21
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16-3503-21
Aries Electronics Inc
IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |