Part Details for 16-3508-201 by Aries Electronics Inc
Overview of 16-3508-201 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3508IUF#TRPBF | Analog Devices | 2x Mono 1.4A Buck Sw Reg | |
LT3508EUF#PBF | Analog Devices | 2x Mono 1.4A Buck Sw Reg | |
LT3508EFE#PBF | Analog Devices | 2x Mono 1.4A Buck Sw Reg |
Price & Stock for 16-3508-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-3508-201-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 55 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7891 | Buy Now |
DISTI #
535-16-3508-201
|
Mouser Electronics | IC & Component Sockets OPEN FRAME CAPACITOR WIRE WRAP 16 PINS RoHS: Compliant | 0 |
|
$7.4500 / $9.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$7.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3100 / $9.0200 | Buy Now |
Part Details for 16-3508-201
16-3508-201 CAD Models
16-3508-201 Part Data Attributes
|
16-3508-201
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16-3508-201
Aries Electronics Inc
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Wire Wrap, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STACKABLE | |
Body Breadth | 0.4 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.8 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | GLASS FILLED NYLON46 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |