Part Details for 16-6511-11WR by Aries Electronics Inc
Overview of 16-6511-11WR by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-6511-11WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-6511-11WR-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 69 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1771 | Buy Now |
DISTI #
535-16-6511-11WR
|
Mouser Electronics | IC & Component Sockets SOLDER TAIL 16 PINS GOLD WITHOUT RAILS RoHS: Compliant | 0 |
|
$6.0700 / $8.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 46 Package Multiple: 23 Lead time: 5 Weeks | 0 |
|
$6.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2000 / $6.3600 | Buy Now |
Part Details for 16-6511-11WR
16-6511-11WR CAD Models
16-6511-11WR Part Data Attributes
|
16-6511-11WR
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16-6511-11WR
Aries Electronics Inc
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.69 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.85 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | NYLON46 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 125 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |