Part Details for 16-C280-30 by Aries Electronics Inc
Overview of 16-C280-30 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-C280-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-C280-30-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 37 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8776 | Buy Now |
DISTI #
535-16-C280-30
|
Mouser Electronics | IC & Component Sockets LOCK/EJECT DIP SCKT WIRE WRAP 16 PINS RoHS: Compliant | 0 |
|
$10.7200 / $12.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 1 | 0 |
|
$11.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8900 / $11.9700 | Buy Now |
Part Details for 16-C280-30
16-C280-30 CAD Models
16-C280-30 Part Data Attributes:
|
16-C280-30
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
16-C280-30
Aries Electronics Inc
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Wire Wrap, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Length | 1.05 inch | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED NYLON46 | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |