There are no models available for this part yet.
Overview of 16.109L124 by Italtronic srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 16.109L124 by Italtronic srl
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IT-16.109L124
|
TME | Enclosure: panel, X: 96mm, Y: 48mm, Z: 124mm, ABS,polycarbonate,PPO Min Qty: 1 | 0 |
|
$8.3500 / $11.1400 | RFQ |