Part Details for 16.51MM-16.51MM-10-8810 by TapeCase
Overview of 16.51MM-16.51MM-10-8810 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82C288-10/R | Rochester Electronics LLC | Replacement for Intel part number MD82C288-10. Buy from authorized manufacturer Rochester Electronics. | |
D82C288-10 | Rochester Electronics LLC | Control/Command Signal Generator, 20MHz, CMOS, CDIP20, CERDIP-20 | |
N82C288-10 | Rochester Electronics LLC | Control/Command Signal Generator, 20MHz, CMOS, PQCC20, PLASTIC, LCC-20 |
Price & Stock for 16.51MM-16.51MM-10-8810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70763507
|
RS | 3M Ceramic Filled Acrylic Polymer, 10 mil, PSA - 16.51mm Squares | TapeCase 16.51MM-16.51MM-10-8810 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$16.0100 | RFQ |