Part Details for 16.9344M 12PF 20PPM by Silicon Storage Technology
Overview of 16.9344M 12PF 20PPM by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
723636L12PF | Renesas Electronics Corporation | 512 x 36 x 2 Triple-Bus FIFO, 5.0V | |
723644L12PF | Renesas Electronics Corporation | 1K x 36 x 2 SyncBiFIFO, 5.0V | |
70P27S12PFI8 | Renesas Electronics Corporation | 32K X 16 DP SRAM |
Price & Stock for 16.9344M 12PF 20PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16.9344MHz 12pF 20ppm 30ppm HC-49S-SMD-2P-Mini Crystals ROHS | 2580 |
|
$0.0359 / $0.0701 | Buy Now |