Part Details for 160-10-320-00-001000 by Mill-Max Mfg Corp
Overview of 160-10-320-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 160-10-320-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4226
|
Newark | Standard Pin Header/Tube |Mill-Max 160-10-320-00-001000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $25.2800 | Buy Now |
DISTI #
16010-32000001000-ND
|
DigiKey | CONN HDR DIP SLOT 20POS GOLD Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.3757 | Buy Now |
DISTI #
575-16010320000010
|
Mouser Electronics | IC & Component Sockets 20P DIP SLOTTED HDR SOLDER TAIL RoHS: Compliant | 0 |
|
$9.9400 / $11.6600 | Order Now |
DISTI #
70245944
|
RS | Dual-in-line slotted headers open frame | Mill-Max 160-10-320-00-001000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5800 / $14.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.2300 | Buy Now |
DISTI #
000000000000401598
|
Sager | IC & Component Sockets 20P DIP SLOTTED HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$4.0400 / $19.2500 | Buy Now |
Part Details for 160-10-320-00-001000
160-10-320-00-001000 CAD Models
160-10-320-00-001000 Part Data Attributes
|
160-10-320-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
160-10-320-00-001000
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |