Part Details for 160-10-320-00-001101 by PRECI-DIP SSA
Overview of 160-10-320-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-10-320-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-10-320-00-001101-ND
|
DigiKey | CONN HDR DIP SLOT 20POS GOLD Min Qty: 1386 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6538 | Buy Now |
DISTI #
437-1601032000001101
|
Mouser Electronics | Headers & Wire Housings DIL Dual In Line Headers 20 Position RoHS: Compliant | 32 |
|
$4.6500 / $8.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7200 / $6.8800 | Buy Now |
DISTI #
160-10-320-00-001101
|
Avnet Abacus | Conn DIP Adapter PL 20 POS 2.54mm Solder ST Thru-Hole Box (Alt: 160-10-320-00-001101) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 160-10-320-00-001101
160-10-320-00-001101 CAD Models
160-10-320-00-001101 Part Data Attributes
|
160-10-320-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
160-10-320-00-001101
PRECI-DIP SSA
Board Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.398 inch | |
Body Depth | 0.137 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 160-10-320-00-001101
This table gives cross-reference parts and alternative options found for 160-10-320-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160-10-320-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH5S10-222GCB1.9/1.2-U | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 160-10-320-00-001101 vs PH5S10-222GCB1.9/1.2-U |
PH5S15-222GCB1.9/1.2-U | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | 160-10-320-00-001101 vs PH5S15-222GCB1.9/1.2-U |