Part Details for 160-10-640-00-001000 by Mill-Max Mfg Corp
Overview of 160-10-640-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 160-10-640-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16010-64000001000-ND
|
DigiKey | CONN HDR DIP SLOT 40POS GOLD Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.5844 | Buy Now |
DISTI #
575-16010640000010
|
Mouser Electronics | IC & Component Sockets 40P DIP SLOTTED HDR SOLDER TAIL RoHS: Compliant | 0 |
|
$14.2200 / $15.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$16.3700 | Buy Now |
DISTI #
000000000000401610
|
Sager | IC & Component Sockets 40P DIP SLOTTED HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$7.0500 / $24.0800 | Buy Now |
Part Details for 160-10-640-00-001000
160-10-640-00-001000 CAD Models
160-10-640-00-001000 Part Data Attributes
|
160-10-640-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
160-10-640-00-001000
Mill-Max Mfg Corp
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 40 |