Part Details for 160-10-652-00-001101 by PRECI-DIP SSA
Overview of 160-10-652-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-10-652-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-10-652-00-001101-ND
|
DigiKey | CONN HDR DIP SLOT 52POS GOLD Min Qty: 224 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9637 | Buy Now |
DISTI #
437-1601065200001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$12.5800 / $15.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3600 / $18.0200 | Buy Now |
Part Details for 160-10-652-00-001101
160-10-652-00-001101 CAD Models
160-10-652-00-001101 Part Data Attributes
|
160-10-652-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
160-10-652-00-001101
PRECI-DIP SSA
Board Connector, 52 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.398 inch | |
Body Depth | 0.137 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 |