| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 160R-182FSM | API Delevan | Check for Price | General Purpose Inductor, 1.8uH, 1%, 1 Element, Iron-Core, SMD, 1512 | 160-182FS vs 160R-182FSM |
Part Details for 160-182FS by API Delevan
Results Overview of 160-182FS by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
160-182FS Information
160-182FS by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 160-182FS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
160-182FS-ND
|
DigiKey | FIXED IND 1.8UH 410MA 760 MOHM Min Qty: 100 Container: Bulk |
0 Bulk |
|
$127.6968 | Buy Now |
US Tariff Estimator: 160-182FS by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
160-182FS Part Data Attributes
|
|
160-182FS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
160-182FS
API Delevan
General Purpose Inductor, 1.8uH, 1%, 1 Element, Iron-Core, SMD, 1512
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1512 | |
| Construction | Chip | |
| Core Material | Iron | |
| DC Resistance | 0.76 Ω | |
| Inductance-Nom (L) | 1.8 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.03 Mm | |
| Package Length | 3.81 Mm | |
| Package Style | Smt | |
| Package Width | 3.05 Mm | |
| Packing Method | Bulk | |
| Quality Factor-Min (at L-nom) | 36 | |
| Rated Current-Max | 0.41 A | |
| Self Resonance Frequency | 100 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 7.9 Mhz | |
| Tolerance | 1% |
Alternate Parts for 160-182FS
This table gives cross-reference parts and alternative options found for 160-182FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160-182FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.