Part Details for 160-203-JBW by RCD Components Inc
Overview of 160-203-JBW by RCD Components Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-203-JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-160-203-JBW-ND
|
DigiKey | RES SILICONE WW Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3816 | Buy Now |
DISTI #
70183875
|
RS | Resistor, Wirewound, Res 20 Kilohms, Pwr-Rtg 5 W, Tol 5%,Axial, Silicone Coat, Bulk | RCD Components 160-203-JBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 178 |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 20K Ohm 5% 5W Conformal Coated AXL Bulk RoHS: Compliant |
1045 In Stock 55 Factory Stock |
|
$0.5320 / $3.5500 | Buy Now |
DISTI #
77691297
|
Verical | Res Wirewound 20K Ohm 5% 5W Conformal Coated AXL Bulk Min Qty: 20 Package Multiple: 10 Date Code: 2223 | Americas - 1040 |
|
$1.0888 / $4.7020 | Buy Now |
|
Master Electronics | Res Wirewound 20K Ohm 5% 5W Conformal Coated AXL Bulk RoHS: Compliant |
1045 In Stock 55 Factory Stock |
|
$0.5320 / $3.5500 | Buy Now |
Part Details for 160-203-JBW
160-203-JBW CAD Models
160-203-JBW Part Data Attributes:
|
160-203-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
160-203-JBW
RCD Components Inc
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.2 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |