Part Details for 160-222-JBW by RCD Components Inc
Overview of 160-222-JBW by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-222-JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-160-222-JBW-ND
|
DigiKey | RES 2.2K OHM 5% 5W AXIAL Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
160-222-JBW
|
Avnet Americas | Resistor Precision Wirewound 2.2k Ohm 5% 5W ±20ppm/°C Conformal Axial Leaded Bulk - Bulk (Alt: 160-222-JBW) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.6072 / $3.1262 | Buy Now |
DISTI #
70183870
|
RS | Resistor, Wirewound, Res 2.2 Kilohms, Pwr-Rtg 5 W, Tol 5%,Axial, Silicone Coat, Bulk | RCD Components 160-222-JBW RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.5800 | RFQ |
|
Onlinecomponents.com | 439 Factory Stock |
|
$0 | Buy Now | |
DISTI #
160-222-JBW
|
Avnet Americas | Resistor Precision Wirewound 2.2k Ohm 5% 5W ±20ppm/°C Conformal Axial Leaded Bulk - Bulk (Alt: 160-222-JBW) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.6072 / $3.1262 | Buy Now |
DISTI #
160-222-JBW
|
Avnet Americas | Resistor Precision Wirewound 2.2k Ohm 5% 5W ±20ppm/°C Conformal Axial Leaded Bulk - Bulk (Alt: 160-222-JBW) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.6072 / $3.1262 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 200 |
|
RFQ |
Part Details for 160-222-JBW
160-222-JBW CAD Models
160-222-JBW Part Data Attributes
|
160-222-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
160-222-JBW
RCD Components Inc
Fixed Resistor, Wire Wound, 5W, 2200ohm, 400V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for 160-222-JBW
This table gives cross-reference parts and alternative options found for 160-222-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160-222-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160-222-JTW | Fixed Resistor, Wire Wound, 5W, 2200ohm, 400V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | 160-222-JBW vs 160-222-JTW |