Part Details for 160-3R6-JBW by RCD Components Inc
Overview of 160-3R6-JBW by RCD Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-3R6-JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-160-3R6-JBW-ND
|
DigiKey | RES 3.6 OHM 5% 5W AXIAL Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2080 | Buy Now |
DISTI #
160-3R6-JBW
|
Avnet Americas | Resistor Precision Wirewound 3.6 Ohm 5% 5W ±50ppm/°C Conformal Axial Leaded Bulk - Bulk (Alt: 160-3R6-JBW) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.6072 / $3.1262 | Buy Now |
|
Onlinecomponents.com | 1145 Factory Stock |
|
$0 | Buy Now | |
DISTI #
160-3R6-JBW
|
Avnet Americas | Resistor Precision Wirewound 3.6 Ohm 5% 5W ±50ppm/°C Conformal Axial Leaded Bulk - Bulk (Alt: 160-3R6-JBW) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.6072 / $3.1262 | Buy Now |
Part Details for 160-3R6-JBW
160-3R6-JBW CAD Models
160-3R6-JBW Part Data Attributes:
|
160-3R6-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
160-3R6-JBW
RCD Components Inc
Fixed Resistor, Wire Wound, 5W, 3.6ohm, 400V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.2 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |