160-40-424-00-001000
Mill-Max Mfg Corp
Description: IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT

Overview of 160-40-424-00-001000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
51966-10010000AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board

Price & Stock for 160-40-424-00-001000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 160-40-424-00-001000-ND
DigiKey CONN HDR DIP SLOT 24POS TIN Min Qty: 64 Lead time: 2 Weeks Container: Tube Temporarily Out of Stock
  • 64 $16.9091
$16.9091 Buy Now
DISTI # 575-16040424000010
Mouser Electronics IC & Component Sockets 24P DIP SLOTTED HDR SOLDER TAIL RoHS: Compliant 0
  • 112 $13.7200
  • 256 $13.1900
  • 512 $12.8200
$12.8200 / $13.7200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 2 Weeks Container: Tube 0
Tube
  • 64 $11.8700
$11.8700 Buy Now

CAD Models for 160-40-424-00-001000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 160-40-424-00-001000 by Mill-Max Mfg Corp

160-40-424-00-001000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
DIP SOCKET
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
DIP24
Housing Material
PLASTIC
JESD-609 Code
e3
Number of Contacts
24
Want to compare parts?
  1. 160-40-424-00-001000
    Mill-Max Mfg Corp
    IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 160-40-424-00-001000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 160-40-424-00-001000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 160-40-424-00-001000 would you like to use for your alert(s)?
  • Please alert me when 160-40-424-00-001000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 160-40-424-00-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 160-40-424-00-001000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 160-40-424-00-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 160-40-424-00-001000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 160-40-424-00-001000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: