Part Details for 160-90-422-00-001000 by Mill-Max Mfg Corp
Overview of 160-90-422-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-90-422-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4259
|
Newark | Standard Pin Header/Tube |Mill-Max 160-90-422-00-001000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $23.3600 | Buy Now |
DISTI #
16090-42200001000-ND
|
DigiKey | CONN HDR DIP SLOT 22POS TIN-LEAD Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.1020 | Buy Now |
DISTI #
575-16090422000010
|
Mouser Electronics | IC & Component Sockets 22P DIP SLOTTED HDR SOLDER TAIL RoHS: Not Compliant | 0 |
|
$11.9400 / $12.7100 | Order Now |
DISTI #
000000000000401634
|
Sager | IC & Component Sockets 22P DIP SLOTTED HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$3.5800 / $18.3700 | Buy Now |
Part Details for 160-90-422-00-001000
160-90-422-00-001000 CAD Models
160-90-422-00-001000 Part Data Attributes:
|
160-90-422-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
160-90-422-00-001000
Mill-Max Mfg Corp
IC Socket, DIP22, 22 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 22 |
Alternate Parts for 160-90-422-00-001000
This table gives cross-reference parts and alternative options found for 160-90-422-00-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160-90-422-00-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6222-01 | IC Socket, DIP22, 22 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder | Harwin | 160-90-422-00-001000 vs D6222-01 |
D6222-46 | IC Socket, DIP22, 22 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder | Harwin | 160-90-422-00-001000 vs D6222-46 |