Part Details for 160-9108-900-C by Amphenol ProLabs
Overview of 160-9108-900-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1791-08 | Renesas Electronics Corporation | Reduced BOM Cost 27W Rapid Charge™ AC/DC Digital Controller | |
ISL9108EVAL1Z | Renesas Electronics Corporation | High-Efficiency Synchronous Buck Regulator Evaluation Board | |
iW1691-08 | Renesas Electronics Corporation | PrimAccurate™ Off-Line Digital PWM N-Channel MOSFET Controller |
Price & Stock for 160-9108-900-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-160-9108-900-C-ND
|
DigiKey | Ciena 160-9108-900 Compatible TA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
41 In Stock |
|
$225.0000 / $250.0000 | Buy Now |