Part Details for 160-9403-900-C by ATGBICS
Overview of 160-9403-900-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-9403-900-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-160-9403-900-C-ND
|
DigiKey | QSFP28 100G-CWDM4 1270-1330nm 2K Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7140 In Stock |
|
$376.3000 / $442.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 160-9403-900 Ciena? Compatible Transceiver QSFP28 100GBase-CWDM4 (1270 to 1330nm SMF 2km LC DOM) | 114 |
|
RFQ |