Part Details for 1600-0173 by ANSMANN AG
Overview of 1600-0173 by ANSMANN AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
R7F7010173AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
75160-173-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch |
Price & Stock for 1600-0173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9762
|
Newark | Pen Light, Led, 240Lm, 120M, Aa Battery, Torch Type:Tactical Torch, Light Source:Led, Lumen Output:240Lm, Beam Effective Distance:120M, Power Source:Aa Batteries X 2, Torch Body Material:Aluminium, Product Range:M200F, Svhc:No Svhc Rohs Compliant: Yes |Ansmann 1600-0173 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$9.0000 | Buy Now |