Part Details for 160000.0,04 by SIBA Fuses
Overview of 160000.0,04 by SIBA Fuses
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160000.0,04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSMD250-T0.04A
|
TME | Fuse: fuse, time-lag, 40mA, 250V, SMD, ceramic, 8x4.5x4.5mm, brass Min Qty: 1 | 445 |
|
$1.4700 / $2.4700 | Buy Now |
Part Details for 160000.0,04
160000.0,04 CAD Models
160000.0,04 Part Data Attributes
|
160000.0,04
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
160000.0,04
SIBA Fuses
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 72VDC, 100A (IR), Surface Mount, 4.5x8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | not_compliant | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.4 mm | |
Body Height | 4.4 mm | |
Body Length or Diameter | 8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 4.5x8mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | IEC, UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND |