Part Details for 160000.0,1GT by SIBA Fuses
Overview of 160000.0,1GT by SIBA Fuses
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 160000.0,1GT
160000.0,1GT CAD Models
160000.0,1GT Part Data Attributes:
|
160000.0,1GT
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
160000.0,1GT
SIBA Fuses
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 72VDC, 100A (IR), Surface Mount, 4.5x8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | not_compliant | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.4 mm | |
Body Height | 4.4 mm | |
Body Length or Diameter | 8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 4.5x8mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | IEC, UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND |