Part Details for 160000.1 by SIBA Fuses
Overview of 160000.1 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160000.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSMD250-T1A
|
TME | Fuse: fuse, time-lag, 1A, 250V, SMD, ceramic, 8x4.5x4.5mm, brass Min Qty: 1 | 219 |
|
$0.8600 / $1.2300 | Buy Now |
Part Details for 160000.1
160000.1 CAD Models
160000.1 Part Data Attributes:
|
160000.1
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
160000.1
SIBA Fuses
Electric Fuse, Time Lag Blow, 1A, 250VAC, 72VDC, 100A (IR), Surface Mount, 4.5x8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | not_compliant | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.4 mm | |
Body Height | 4.4 mm | |
Body Length or Diameter | 8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 4.5x8mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 6 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | IEC, UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 160000.1
This table gives cross-reference parts and alternative options found for 160000.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160000.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160000.1GT | Electric Fuse, Time Lag Blow, 1A, 250VAC, 72VDC, 100A (IR), Surface Mount, 4.5x8mm, | SIBA Fuses | 160000.1 vs 160000.1GT |