Part Details for 160030-0002 by Molex
Results Overview of 160030-0002 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft | |
| CO-174BNCX200-002 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-002 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft | |
| CS-DSDHD26MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-002.5 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft |
Price & Stock for 160030-0002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH4336
|
Newark | Wire Dress Cover, Hybrid Receptacle Rohs Compliant: Yes |Molex 160030-0002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2031 |
|
$0.2350 / $0.5230 | Buy Now |
|
DISTI #
1600300002
|
Avnet Americas | Dust Cap Wire Dress for 27/28/32 POS Hybrid Receptacles Polyamide 66 Black Bag - Bulk (Alt: 1600300002) COO: China RoHS: Compliant Min Qty: 28000 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Bulk | 106800 Factory Stock |
|
$0.1104 / $0.1313 | Buy Now |
|
DISTI #
538-160030-0002
|
Mouser Electronics | Automotive Connectors STAK50H WIRE DRESS COVER, BLK RoHS: Compliant | 24475 |
|
$0.1140 / $0.8000 | Buy Now |
|
DISTI #
MOL160030-0002
|
Heilind Electronics | STAK50H WIRE DRESS COVER A | Americas - 0 in Stock |
|
$0.1156 / $0.1204 | Buy Now |
|
|
Onlinecomponents.com | Connector Accessories Cover Straight Glass Filled Polyamide Black stAK50h Bag COO: China RoHS: Compliant |
15266 Partner Stock |
|
$0.1160 / $0.1230 | Buy Now |
|
DISTI #
160030-0002
|
TTI | Automotive Connectors STAK50H WIRE DRESS COVER, BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Each |
Americas - 22800 In Stock |
|
$0.1150 / $0.1170 | Buy Now |
|
DISTI #
1600300002-MOL
|
TME | 160030-0002 Min Qty: 550 | 15266 |
|
$0.1360 / $0.1422 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 991 | 10076 |
|
$0.1347 / $0.1427 | Buy Now |
|
|
Master Electronics | Connector Accessories Cover Straight Glass Filled Polyamide Black stAK50h Bag COO: China RoHS: Compliant |
15266 Partner Stock |
|
$0.1160 / $0.1230 | Buy Now |