There are no models available for this part yet.
Overview of 16005-SS-0 by Amatom Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67516-005LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 5 Positions, 2.54mm (.100in) Pitch. | |
10162416-005RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 4mm Height, Standard, 30u\\ Goldplating | |
71600-506LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 6Positions - 2.54 mm (0.100in) Pitch |
Price & Stock for 16005-SS-0 by Amatom Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 3 |
|
Buy Now |