-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PANEL MT RECPT HSG W/GUIDES P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-606LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 6 Positions - 2.54 mm (0.1 in.) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5812
|
Newark | Panel Mt Recpt Hsg W/Guides P |Amp Te Connectivity 1600606-1 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $2.8100 | Buy Now |
DISTI #
1600606-1-ND
|
DigiKey | CONN RCPT HSG MULTI-BEAM 5P BLK Min Qty: 1080 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9128 | Buy Now |
DISTI #
1600606-1
|
Avnet Americas | PANEL MT RECPT HSG W/GUIDES P - Bulk (Alt: 1600606-1) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$2.3747 | Buy Now |
DISTI #
571-1600606-1
|
Mouser Electronics | Power to the Board PANEL MT RECPT HSG W/GUIDES P RoHS: Compliant | 0 |
|
$2.8400 / $2.8800 | Order Now |
DISTI #
AMP1600606-1
|
Heilind Electronics | PANEL MT RECPT HSG W/GUIDES P | Americas - 0 in Stock |
|
$2.9658 / $3.0101 | Buy Now |
|
Onlinecomponents.com | PANEL MT RECPT HSG W/GUIDES P RoHS: Compliant | 0 |
|
$2.5000 / $5.2400 | Buy Now |
DISTI #
AMP1600606-1
|
Interstate Connecting Components | PANEL MT RECPT HSG W/GUIDES P | 0 |
|
$2.9658 / $3.0101 | Buy Now |
DISTI #
1600606-1
|
Avnet Abacus | (Alt: 1600606-1) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PANEL MT RECPT HSG W/GUIDES P RoHS: Compliant | 0 |
|
$2.5000 / $5.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1600606-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1600606-1
TE Connectivity
PANEL MT RECPT HSG W/GUIDES P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |