-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MBXL RCPT PMT 5ACP+24S+5ACP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5816
|
Newark | Mbxl Rcpt Pmt 5Acp+24S+5Acp |Amp Te Connectivity 1600636-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $3.8900 | Buy Now |
DISTI #
A107615-ND
|
DigiKey | CONN RCPT HSG MULTI-BEAM 34P BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
238 In Stock |
|
$2.8468 / $4.7000 | Buy Now |
DISTI #
1600636-1
|
Avnet Americas | MBXL RCPT PMT 5ACP+24S+5ACP - Bulk (Alt: 1600636-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 48 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4642 / $3.9112 | Buy Now |
DISTI #
571-1600636-1
|
Mouser Electronics | Power to the Board MBXL RCPT PMT 5ACP+24S+5ACP | 0 |
|
$4.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 48 Lead time: 13 Weeks Container: Box | 0Box |
|
$3.2900 | Buy Now |
DISTI #
AMP1600636-1
|
Heilind Electronics | MBXL RCPT PMT 5ACP+24S+5ACP | Americas - 0 in Stock |
|
$4.1084 / $4.1697 | Buy Now |
|
Onlinecomponents.com | MBXL RCPT PMT 5ACP+24S+5ACP RoHS: Compliant |
959 Partner Stock |
|
$3.9500 / $5.2700 | Buy Now |
DISTI #
AMP1600636-1
|
Interstate Connecting Components | MBXL RCPT PMT 5ACP+24S+5ACP | 0 |
|
$4.1084 / $4.1697 | Buy Now |
DISTI #
1600636-1
|
Avnet Abacus | (Alt: 1600636-1) RoHS: Compliant Min Qty: 624 Package Multiple: 48 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MBXL RCPT PMT 5ACP+24S+5ACP RoHS: Compliant |
959 Partner Stock |
|
$3.9500 / $5.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1600636-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1600636-1
TE Connectivity
MBXL RCPT PMT 5ACP+24S+5ACP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.64 inch | |
Body Depth | 1.15 inch | |
Body Length | 5.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1600636-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1600636-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51940-184 | Board Connector, 34 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 1600636-1 vs 51940-184 |