-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MBXL RCPT PMT 4P+24S+2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1600636-7-ND
|
DigiKey | CONN RCPT HSG MULTI-BEAM 30P BLK Min Qty: 192 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7327 | Buy Now |
DISTI #
1600636-7
|
Avnet Americas | MBXL RCPT PMT 4P+24S+2P - Boxed Product (Development Kits) (Alt: 1600636-7) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Container: Box | 0 |
|
$1.8349 / $2.2080 | Buy Now |
DISTI #
571-1600636-7
|
Mouser Electronics | Power to the Board MBXL RCPT PMT 4P+24S+2P RoHS: Compliant | 0 |
|
$2.4200 / $3.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 96 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.8300 | Buy Now |
DISTI #
AMP1600636-7
|
Heilind Electronics | MBXL RCPT PMT 4P+24S+2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL RCPT PMT 4P+24S+2P RoHS: Compliant | 0 |
|
$1.5900 / $2.4700 | Buy Now |
DISTI #
AMP1600636-7
|
Interstate Connecting Components | MBXL RCPT PMT 4P+24S+2P | 0 |
|
Buy Now | |
|
Master Electronics | MBXL RCPT PMT 4P+24S+2P RoHS: Compliant | 0 |
|
$1.5900 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1600636-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1600636-7
TE Connectivity
MBXL RCPT PMT 4P+24S+2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.64 inch | |
Body Depth | 1.15 inch | |
Body Length | 3.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1600636-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1600636-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-6450140-5 | Board Connector, 30 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle | TE Connectivity | 1600636-7 vs 2-6450140-5 |
51830-001 | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 1600636-7 vs 51830-001 |
6450551-7 | Board Connector, 30 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | TE Connectivity | 1600636-7 vs 6450551-7 |