Part Details for 1600733112 by Molex
Overview of 1600733112 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1600733112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5194
|
Newark | 1.5Mm Cblsld Uscar Rcpt 3Ckt Sgy D/3 |Molex 1600733112 Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6020 / $1.3900 | Buy Now |
DISTI #
1600733112-ND
|
DigiKey | CONN RCPT HSG 3POS 4.50MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3150 In Stock |
|
$0.7875 / $1.5200 | Buy Now |
DISTI #
1600733112
|
Avnet Americas | Connector Housing Receptacle 3 Position Crimp Straight Cable Mount - Bulk (Alt: 1600733112) RoHS: Compliant Min Qty: 3150 Package Multiple: 1050 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7797 / $0.9801 | Buy Now |
DISTI #
160073-3112
|
TTI | Automotive Connectors 1.5MM CBLSLD USCAR RCPT 3CKT SGY D/3 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1050 In Stock |
|
$0.7300 / $1.5000 | Buy Now |
DISTI #
1600733112
|
Avnet Americas | Connector Housing Receptacle 3 Position Crimp Straight Cable Mount - Bulk (Alt: 1600733112) RoHS: Compliant Min Qty: 3150 Package Multiple: 1050 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7797 / $0.9801 | Buy Now |
DISTI #
1600733112
|
Avnet Americas | Connector Housing Receptacle 3 Position Crimp Straight Cable Mount - Bulk (Alt: 1600733112) RoHS: Compliant Min Qty: 3150 Package Multiple: 1050 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7797 / $0.9801 | Buy Now |
DISTI #
MOL160073-3112
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL160073-3112 | 262 |
|
$0.6927 / $0.8312 | Buy Now |
Part Details for 1600733112
1600733112 CAD Models
1600733112 Part Data Attributes
|
1600733112
Molex
Buy Now
Datasheet
|
Compare Parts:
1600733112
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.905 inch | |
Body Length | 1.11 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |