-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0603
|
Newark | Automotive Conn Housing, Rcpt, 20Pos Rohs Compliant: Yes |Molex 160074-0003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$5.6000 / $7.4700 | Buy Now |
DISTI #
54AC7989
|
Newark | Mx150Ul Assy Rcpt 2X10 Dkgy C/20 Rohs Compliant: Yes |Molex 160074-0003 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 | Buy Now |
DISTI #
1600740003
|
Avnet Americas | Conn Housing Power RCP 20 POS 3.5mm ST Cable Mount Carton - Bulk (Alt: 1600740003) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5576 | Buy Now |
DISTI #
538-160074-0003
|
Mouser Electronics | Automotive Connectors MX150UL RCPT 2X10 DKGY C/20 UL94V0 RoHS: Compliant | 62 |
|
$4.2200 | Buy Now |
DISTI #
MOL160074-0003
|
Heilind Electronics | MX150UL ASSY RCPT 2X10 DKGY C 20 | Americas - 327 in Stock |
|
$4.4066 / $5.5706 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $4.3000 | Buy Now |
DISTI #
160074-0003
|
TTI | Automotive Connectors MX150UL RCPT 2X10 DKGY C/20 UL94V0 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.6500 / $4.6500 | Buy Now |
DISTI #
MOL160074-0003
|
Interstate Connecting Components | MX150UL ASSY RCPT 2X10 DKGY C 20 | 109 |
|
$4.4066 / $5.5706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160074-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
160074-0003
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |