-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2178
|
Newark | Mx150Ul Assy Rcpt 2X6 Stgy D/12 |Molex 160074-6004 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
30AK0208
|
Newark | Automotive Conn Housing, Rcpt, 12Pos |Molex 160074-6004 Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 | Buy Now |
DISTI #
538-160074-6004
|
Mouser Electronics | Automotive Connectors MX150UL ASSY RCPT 2X6 STGY D/12 RoHS: Compliant | 400 |
|
$2.5700 / $4.4800 | Buy Now |
DISTI #
MOL160074-6004
|
Heilind Electronics | MX150UL ASSY RCPT 2X6 STGY D/1 MX150UL DR FEM SLD | Americas - 0 in Stock |
|
$2.3594 / $2.3946 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $2.5200 | Buy Now |
DISTI #
160074-6004
|
TTI | Automotive Connectors MX150UL ASSY RCPT 2X6 STGY D/12 RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.1800 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160074-6004
Molex
Buy Now
Datasheet
|
Compare Parts:
160074-6004
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.984 inch | |
Body Depth | 1.59 inch | |
Body Length | 1.332 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |