Part Details for 1600740008 by Molex
Overview of 1600740008 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1600740008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1600740008-ND
|
DigiKey | MX150UL ASSY RCPT 2X10 CPA DKGY Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3275 / $7.4200 | Buy Now |
DISTI #
1600740008
|
Avnet Americas | Conn Housing Wire to Board RCP 20 POS 3.5mm ST Cable Mount Carton (Alt: 1600740008) Min Qty: 1800 Package Multiple: 300 | 0 |
|
RFQ | |
DISTI #
160074-0008
|
TTI | Automotive Connectors MX150UL ASSY RCPT 2X10 CPA DKGY C/20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 300 In Stock |
|
$5.1000 / $5.8500 | Buy Now |
DISTI #
1600740008
|
Avnet Americas | Conn Housing Wire to Board RCP 20 POS 3.5mm ST Cable Mount Carton (Alt: 1600740008) Min Qty: 1800 Package Multiple: 300 | 0 |
|
RFQ |