Part Details for 1600775004 by Molex
Overview of 1600775004 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1600775004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1600775004-ND
|
DigiKey | MX150 10W HYB BLD ASSY,KEYD,STON Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
359 In Stock |
|
$1.0015 / $1.9300 | Buy Now |
DISTI #
1600775004
|
Avnet Americas | MX150 10W HYB BLD ASSYKEYDSTONEGRAY - Bulk (Alt: 1600775004) Min Qty: 5760 Package Multiple: 360 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1052 | Buy Now |
DISTI #
V99:2348_28575403
|
Arrow Electronics | Hybrid Blade Housing Dual Row Sealed Dual Row Sealed Assembly Seal Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2336 | Americas - 360 |
|
$0.9348 / $1.9107 | Buy Now |
DISTI #
160077-5004
|
TTI | Automotive Connectors MX150 10W Hyb Bld Assy,KeyD,StoneGray RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 360 In Stock |
|
$1.4300 / $1.9300 | Buy Now |
DISTI #
1600775004
|
Avnet Americas | MX150 10W HYB BLD ASSYKEYDSTONEGRAY - Bulk (Alt: 1600775004) Min Qty: 5760 Package Multiple: 360 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1052 | Buy Now |
DISTI #
MOL160077-5004
|
Interstate Connecting Components | 10P HYBRD MAT SEAL,BLADE CON, KEY D HSG, STN GRY | 54 |
|
$1.7651 / $2.2313 | Buy Now |