Part Details for 1600783014 by Molex
Overview of 1600783014 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1600783014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1600783014-ND
|
DigiKey | MX150 ASSY HY RCPT 8CKT CS SGY D Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
300 In Stock |
|
$2.4539 / $4.5400 | Buy Now |
DISTI #
1600783014
|
Avnet Americas | Connector Housing Sealed Receptacle 8 Position Crimp Straight Cable Mount (Alt: 1600783014) Min Qty: 1800 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.9747 / $3.1315 | Buy Now |
DISTI #
160078-3014
|
TTI | Automotive Connectors MX150 ASSY HY RCPT 8CKT C RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.5200 / $2.5700 | Buy Now |
DISTI #
1600783014
|
Avnet Americas | Connector Housing Sealed Receptacle 8 Position Crimp Straight Cable Mount (Alt: 1600783014) Min Qty: 1800 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.9747 / $3.1315 | Buy Now |
Part Details for 1600783014
1600783014 CAD Models
1600783014 Part Data Attributes:
|
1600783014
Molex
Buy Now
Datasheet
|
Compare Parts:
1600783014
Molex
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 1.117 inch | |
Body Depth | 1.569 inch | |
Body Length | 1.869 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |