Part Details for 1600A by Keithley Instruments
Overview of 1600A by Keithley Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1600A | Analog Devices | LTC6412, LTC2261-14 - 10MHz to | |
51702-10301600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 16S Vertical Header, Solder To Board | |
51746-10201600A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S STB Vertical Receptacle. |
Price & Stock for 1600A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T7439
|
Newark | High Voltage Probe |Keithley 1600A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
795-1600A
|
Mouser Electronics | Test Probes HIGH VOLTAGE PROBE RoHS: Compliant | 0 |
|
$227.0000 | Order Now |